345-120-542-812

Heilind Number:EDA345-120-542-812
Manufacturer:EDAC
Manufacturer Number:345-120-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-542-812

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of 120 copper alloy contacts provide seamless signal transmission, while a .1-inch pitch and .2-inch row spacing offer optimal connectivity. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is perfect for industrial applications. Upgrade your setup with this essential component and experience seamless performance like never before.