345-120-544-212

Heilind Number:EDA345-120-544-212
Manufacturer:EDAC
Manufacturer Number:345-120-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-544-212

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Board To Board PCB Connector. Featuring 120 positions spread across two rows, it ensures seamless data transmission with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The contact material, Copper Alloy, offers reliable conductivity for optimal performance. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this essential component will streamline your connectivity needs.