345-120-544-512

Heilind Number:EDA345-120-544-512
Manufacturer:EDAC
Manufacturer Number:345-120-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-544-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector, designed for seamless integration in your electronic assemblies. With a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of 120 positions each, this connector offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and reliable connections. Its straight mount orientation facilitates easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connector solutions with this essential component for seamless electronic connectivity.