345-120-544-578

Heilind Number:EDA345-120-544-578
Manufacturer:EDAC
Manufacturer Number:345-120-544-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-544-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-544-578

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 120 positions across two rows, ensuring reliable data transmission. Crafted with precision, the housing is made of UL 94V-0-rated Thermoplastic Polyester, guaranteeing durability and safety. Each contact is meticulously crafted from Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector provides efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setups with this essential component.