345-120-555-207

Heilind Number:EDA345-120-555-207
Manufacturer:EDAC
Manufacturer Number:345-120-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-555-207

Detailed Description

Upgrade your electronic connections with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a high-performance 3A amperage, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in demanding environments. With two rows and a total of 120 positions, it offers ample connectivity options for your devices. The copper alloy contact material ensures optimal signal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your electronic connections with the reliability and performance of our Board-to-Board PCB Connector.