345-120-555-802

Heilind Number:EDA345-120-555-802
Manufacturer:EDAC
Manufacturer Number:345-120-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-555-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it offers reliable power delivery with an amperage of 3 A. The copper alloy contact material ensures efficient signal transmission across its 120 positions, organized into two rows with a pitch of .1 in. Perfect for streamlined installations, its straight mount orientation and .2 in row spacing provide easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore seamless connectivity with this essential component.