345-120-555-808

Heilind Number:EDA345-120-555-808
Manufacturer:EDAC
Manufacturer Number:345-120-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 120 positions across two rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it enables precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Its straight mount orientation further simplifies installation. Upgrade your PCB setup with this reliable and versatile connector.