345-120-555-812

Heilind Number:EDA345-120-555-812
Manufacturer:EDAC
Manufacturer Number:345-120-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-555-812

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also ensures reliable performance with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With two rows and 120 positions, it offers ample space for seamless connections. The copper alloy contact material and a pitch of .1 inch guarantee optimal conductivity. Designed for straight mounting orientation, it's easy to install, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronic setups with this essential connector for improved functionality and efficiency.