345-120-556-201

Heilind Number:EDA345-120-556-201
Manufacturer:EDAC
Manufacturer Number:345-120-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-556-201

Detailed Description

Enhance your electronic connections with this high-performance, green-colored board-to-board PCB connector. Engineered with precision, it features a housing crafted from UL 94V-0 thermoplastic polyester for optimal durability. With two rows of copper alloy contacts, each spaced perfectly at .1 inches with a .2-inch row spacing, this connector offers seamless linkages across 120 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in varied environments. Perfect for facilitating seamless connectivity between PCBs, this connector is a must-have for your electronic projects.