345-120-556-207

Heilind Number:EDA345-120-556-207
Manufacturer:EDAC
Manufacturer Number:345-120-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-556-207

Detailed Description

Elevate your board-to-board connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its two rows of 120 positions, spaced at .1 inch pitch with .2 inch row spacing, offer ample connectivity options. Crafted from premium Copper Alloy, the contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. With a straight mount orientation, installation is a breeze. Upgrade your PCB connections with this essential component, perfect for demanding applications in the electronics industry.