345-120-556-212

Heilind Number:EDA345-120-556-212
Manufacturer:EDAC
Manufacturer Number:345-120-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-556-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a vibrant Green color and crafted with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and safety. With two rows of precisely spaced copper alloy contacts, totaling 120 positions, it allows seamless data transfer and power distribution. The .1-inch pitch and .2-inch row spacing offer efficient signal routing, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in various environments. Perfect for demanding applications in industries such as telecommunications, automotive, and consumer electronics, this connector is a vital component for your PCB assembly projects. Explore its capabilities and elevate your connectivity solutions with ease.