345-120-556-502

Heilind Number:EDA345-120-556-502
Manufacturer:EDAC
Manufacturer Number:345-120-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-556-502

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 120 positions across 2 rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made from Copper Alloy, providing optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Whether you're a tech enthusiast or a professional, this Card Edge Connector is a must-have for your projects. Elevate your connectivity experience with this essential component.