345-120-556-802

Heilind Number:EDA345-120-556-802
Manufacturer:EDAC
Manufacturer Number:345-120-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-556-802

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 120 positions with a pitch of .1 inch, ensuring precise and reliable connections. The UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the copper alloy contact material guarantees efficient signal transmission. With a straight mount orientation and a compact design, it's perfect for space-restricted applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.