345-120-556-812

Heilind Number:EDA345-120-556-812
Manufacturer:EDAC
Manufacturer Number:345-120-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-556-812

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its copper alloy contacts support efficient power transfer, with a current rating of 3 A. With 120 positions on a .1-inch pitch, it offers ample connectivity options for your PCBs. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your connectivity solutions with this high-quality component.