345-120-556-858

Heilind Number:EDA345-120-556-858
Manufacturer:EDAC
Manufacturer Number:345-120-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-556-858

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector in a vibrant green color. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double row configuration and a total of 120 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation and 0.1-inch pitch make installation a breeze, while the 0.2-inch row spacing allows for efficient PCB layout. Trust in this connector for seamless and secure connections in your electronic projects.