345-120-558-212

Heilind Number:EDA345-120-558-212
Manufacturer:EDAC
Manufacturer Number:345-120-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-558-212

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed to streamline electronic interconnections. Boasting a sleek green housing crafted from UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety in operation. With two rows of precision-engineered contact points made from copper alloy, it guarantees reliable signal transmission. Featuring a pitch of .1 inches and accommodating 120 positions, it offers seamless integration for your PCB layouts. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic devices. Upgrade your connectivity solutions with this essential component, a must-have in any engineer's toolkit.