345-120-558-258

Heilind Number:EDA345-120-558-258
Manufacturer:EDAC
Manufacturer Number:345-120-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-558-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 120 positions, ensuring efficient signal transmission. The right-angle mount orientation allows for easy and secure placement on your PCB. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, this connector guarantees reliability in various operating conditions, with an impressive amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this connector is a versatile solution for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging environments. Upgrade your devices with this top-of-the-line connector and experience seamless connectivity like never before.