345-120-558-512

Heilind Number:EDA345-120-558-512
Manufacturer:EDAC
Manufacturer Number:345-120-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-558-512

Detailed Description

Upgrade your PCB connections with our Board-To-Board Card Edge Connector. Designed for efficiency and reliability, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various applications. With two rows and a total of 120 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch guarantee secure and consistent data transfer. Its right-angle mount orientation and -40 to 105°C operating temperature range make it suitable for versatile installations. Trust in this connector for seamless and high-performance PCB connectivity.