345-120-558-588

Heilind Number:EDA345-120-558-588
Manufacturer:EDAC
Manufacturer Number:345-120-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-558-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek right angle mount orientation, it effortlessly accommodates tight spaces while ensuring secure and reliable connections. With a generous 120 positions spread across two rows, it offers ample room for multiple connections. The durable UL 94V-0 thermoplastic polyester housing guarantees long-lasting performance, even in challenging environments. Crafted with precision, the copper alloy contacts ensure optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.