345-120-558-802

Heilind Number:EDA345-120-558-802
Manufacturer:EDAC
Manufacturer Number:345-120-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-558-802

Detailed Description

Elevate your electronic connections with our cutting-edge board-to-board PCB connector. Designed for seamless integration, this high-performance component features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With two rows of 120 copper alloy contacts, it ensures reliable conductivity for your circuitry. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Trust in our connector to deliver superior performance and durability in every connection.