345-120-558-808

Heilind Number:EDA345-120-558-808
Manufacturer:EDAC
Manufacturer Number:345-120-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 120 positions, it offers ample connectivity options, while the .1 inch pitch and .2 inch row spacing allow for efficient PCB mounting. Suitable for a wide range of applications, this connector boasts a right-angle mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly process with this essential component.