345-120-558-812

Heilind Number:EDA345-120-558-812
Manufacturer:EDAC
Manufacturer Number:345-120-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-558-812

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliability in any application. With two rows, each boasting 120 positions, this connector offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precision and compatibility. Designed for seamless integration, its right-angle mount orientation allows for easy PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries. Upgrade your systems today with this essential component.