345-120-558-858

Heilind Number:EDA345-120-558-858
Manufacturer:EDAC
Manufacturer Number:345-120-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-558-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector. Engineered for precision, this connector features 120 positions, allowing seamless data transfer between two boards. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in demanding environments. The copper alloy contacts provide superior conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Upgrade your connectivity solutions with this essential component.