345-120-559-802

Heilind Number:EDA345-120-559-802
Manufacturer:EDAC
Manufacturer Number:345-120-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-559-802

Detailed Description

Enhance connectivity in your electronic designs with this versatile Board To Board PCB Connector. Featuring a vibrant green color, it offers high performance with an amperage of 3A. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows and a total of 120 positions, it facilitates seamless connections on your PCB. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Designed for right-angle mounting, it accommodates various layout requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.