345-120-559-803

Heilind Number:EDA345-120-559-803
Manufacturer:EDAC
Manufacturer Number:345-120-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-559-803

Detailed Description

Enhance your PCB connectivity with our high-performance 120-position board-to-board connector. Designed for seamless integration in electronic assemblies, this connector features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, ensuring both reliability and aesthetics. The copper alloy contacts with a pitch of .1 inch provide secure and efficient power transmission, while the right-angle mount orientation offers flexibility in installation. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in its robust construction and precision engineering for seamless data and power transmission in your designs.