345-120-559-808

Heilind Number:EDA345-120-559-808
Manufacturer:EDAC
Manufacturer Number:345-120-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal power transmission, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 120 positions each, it offers ample connectivity for your electronic components. The copper alloy contact material ensures reliable and efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation makes it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and performance to meet your connectivity needs seamlessly.