345-120-560-212

Heilind Number:EDA345-120-560-212
Manufacturer:EDAC
Manufacturer Number:345-120-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-560-212

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and a pitch of .1 inches, it offers 120 positions for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation and .2-inch row spacing provide ease of installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in challenging environments. Elevate your connectivity solutions with this essential component.