345-120-560-288

Heilind Number:EDA345-120-560-288
Manufacturer:EDAC
Manufacturer Number:345-120-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-560-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .1 inches and 120 positions spread across 2 rows, it offers ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial and electronic setups. Upgrade your systems with this efficient and dependable connector.