345-120-560-507

Heilind Number:EDA345-120-560-507
Manufacturer:EDAC
Manufacturer Number:345-120-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-560-507

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, it features 120 positions in a 2-row configuration, allowing for seamless data transfer. The housing is made of UL 94V-0 thermoplastic polyester, ensuring both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.