345-120-560-512

Heilind Number:EDA345-120-560-512
Manufacturer:EDAC
Manufacturer Number:345-120-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-560-512

Detailed Description

Enhance connectivity within your electronic devices with this premium Board-To-Board PCB Connector. Designed for optimal performance, it features a sleek, green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 120 positions each, this connector offers ample space for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB connections with this essential component.