345-120-560-802

Heilind Number:EDA345-120-560-802
Manufacturer:EDAC
Manufacturer Number:345-120-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With two rows of Copper Alloy contacts offering a total of 120 positions, this connector facilitates efficient data transfer. Its .1 inch pitch and .2 inch row spacing allow for precise connection, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Elevate your electronic projects with this essential connector.