345-120-560-803

Heilind Number:EDA345-120-560-803
Manufacturer:EDAC
Manufacturer Number:345-120-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-120-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-120-560-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge green Board To Board PCB Connector. Engineered for optimal performance, this connector features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power delivery. With a total of 120 positions across two rows, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, guaranteeing consistent functionality in any environment. Upgrade your connectivity solutions with our high-quality Board To Board PCB Connector.