345-122-520-202

Heilind Number:EDA345-122-520-202
Manufacturer:EDAC
Manufacturer Number:345-122-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-520-202

Detailed Description

Enhance your circuit connections with this sleek and efficient Board-To-Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your setup. With a 3A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. Boasting two rows and 122 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch ensure secure and stable connections. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various setups. Upgrade your PCB connections with this high-quality connector.