345-122-520-212

Heilind Number:EDA345-122-520-212
Manufacturer:EDAC
Manufacturer Number:345-122-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. The two rows of 122 copper alloy contacts provide seamless data transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mount orientation, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Elevate your connectivity solutions with this essential component.