345-122-520-288

Heilind Number:EDA345-122-520-288
Manufacturer:EDAC
Manufacturer Number:345-122-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-520-288

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, featuring a total of 122 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation facilitates easy installation, while the operating temperature range of -40 to 105°C guarantees versatility. Elevate your electronic projects with this high-quality connector.