345-122-520-502

Heilind Number:EDA345-122-520-502
Manufacturer:EDAC
Manufacturer Number:345-122-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-520-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable signal transmission for optimal device functionality. With a pitch of .1 inches and two rows of 122 positions, it offers efficient and versatile connections. The straight mount orientation and compact design make it suitable for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.