345-122-520-503

Heilind Number:EDA345-122-520-503
Manufacturer:EDAC
Manufacturer Number:345-122-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-520-503

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With 122 positions spread across two rows, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing enable easy and secure mating, while the straight mount orientation allows for flexible installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.