345-122-520-508

Heilind Number:EDA345-122-520-508
Manufacturer:EDAC
Manufacturer Number:345-122-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-520-508

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 122 positions, allowing for efficient data transmission. The sturdy housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is guaranteed. The contact material, Copper Alloy, offers excellent conductivity for optimal signal transfer. Suitable for a wide range of applications, this connector is perfect for your PCB assembly needs. Upgrade your electronic projects with this reliable and efficient component.