345-122-520-512

Heilind Number:EDA345-122-520-512
Manufacturer:EDAC
Manufacturer Number:345-122-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-520-512

Detailed Description

Enhance connectivity within your electronic devices with this versatile board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and two rows of high-performance copper alloy contacts, offering reliable power transmission at an amperage of 3A. With a durable housing made of UL 94V-0 thermoplastic polyester, it ensures safe and efficient operation even in challenging environments. Boasting 122 positions and a pitch of .1 inches, this connector facilitates precise and secure connections on your PCB. Its compact design, with a row spacing of .2 inches, allows for efficient use of space on your board. Operating seamlessly in a temperature range from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.