345-122-520-803

Heilind Number:EDA345-122-520-803
Manufacturer:EDAC
Manufacturer Number:345-122-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-520-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and two rows of 122 positions, it offers seamless integration for your electronic components. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees stability in all environments. Upgrade your connectivity solutions with this essential component, perfect for a range of electronic devices.