345-122-520-808

Heilind Number:EDA345-122-520-808
Manufacturer:EDAC
Manufacturer Number:345-122-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-520-808

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration in electronic systems, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a green color finish and a straight mount orientation, it offers both functionality and visual appeal. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. With 122 positions and a pitch of .1 inch, it provides ample connectivity options for your PCB layout. Trust in this connector for secure and stable connections in your electronic projects.