345-122-520-812

Heilind Number:EDA345-122-520-812
Manufacturer:EDAC
Manufacturer Number:345-122-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-520-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green color and meticulously engineered for optimal functionality, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 122 positions, it offers ample room for seamless connections. The copper alloy contact material ensures reliable and efficient transmission. Designed for straight mount orientation, it facilitates easy integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Elevate your connectivity solutions with this essential component.