345-122-521-201

Heilind Number:EDA345-122-521-201
Manufacturer:EDAC
Manufacturer Number:345-122-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-521-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring 122 positions across two rows, it ensures seamless communication between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contact material, guarantees reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, while the vibrant green color adds a pop of style to your circuit design. Upgrade your connectivity solutions with this essential component.