345-122-521-203

Heilind Number:EDA345-122-521-203
Manufacturer:EDAC
Manufacturer Number:345-122-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a compact pitch of .1 inches and two rows for efficient signal transfer, it offers 122 positions for versatile connectivity. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted performance even in extreme conditions. Perfect for a wide range of electronic devices, it is a must-have component for any project requiring secure and efficient board-to-board connections. Upgrade your connectivity solutions with this cutting-edge connector and experience seamless performance like never before.