345-122-521-204

Heilind Number:EDA345-122-521-204
Manufacturer:EDAC
Manufacturer Number:345-122-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-521-204

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. With two rows of 122 copper alloy contacts, this connector guarantees secure and efficient power transmission. The straight mount orientation, along with a pitch of 0.1 inches and row spacing of 0.2 inches, offers easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for various electronic applications. Elevate your connectivity game with this essential component.