345-122-521-258

Heilind Number:EDA345-122-521-258
Manufacturer:EDAC
Manufacturer Number:345-122-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-521-258

Detailed Description

Elevate your PCB connectivity with our two-row Board-to-Board Card Edge Connector. Designed for seamless integration, this connector offers 122 positions with a .1-inch pitch, ensuring precise and efficient connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a versatile and essential component for your electronic projects. Trust in its quality and craftsmanship to streamline your PCB connections effortlessly.