345-122-521-502

Heilind Number:EDA345-122-521-502
Manufacturer:EDAC
Manufacturer Number:345-122-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-521-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting functionality. With its two rows of 122 positions and a .1-inch pitch, it offers ample connectivity for your PCB applications. The straight mount orientation, along with a .2-inch row spacing, makes for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Elevate your connectivity game with this essential component.