345-122-521-503

Heilind Number:EDA345-122-521-503
Manufacturer:EDAC
Manufacturer Number:345-122-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-521-503

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for optimal efficiency, it features a durable housing made of UL 94V-0 thermoplastic polyester in a sleek green hue. With a compact .1-inch pitch and two rows of 122 copper alloy contacts, it ensures secure and reliable connections. Suitable for a wide range of applications, this connector offers straight mounting orientation and a wide operating temperature range of -40 to 105°C. Trust in its quality and precision for seamless integration into your electronic devices. Elevate your connectivity game with this essential component.