345-122-521-507

Heilind Number:EDA345-122-521-507
Manufacturer:EDAC
Manufacturer Number:345-122-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-521-507

Detailed Description

Enhance your circuit board connections with this high-performance, dual-row board-to-board PCB connector. Designed for seamless integration, it features 122 positions with a pitch of .1 inches, ensuring reliable signal transmission. The UL 94V-0 thermoplastic polyester housing material guarantees durability, while copper alloy contacts provide optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity and performance.