345-122-521-558

Heilind Number:EDA345-122-521-558
Manufacturer:EDAC
Manufacturer Number:345-122-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-521-558

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, perfect for seamless integration in your electronic assemblies. Featuring 122 positions spread across 2 rows with a pitch of .1 inches, this connector ensures efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operable in temperatures ranging from -40 to 105 °C, this connector is designed for versatility. Elevate your electronics with this essential component.